Single Phase EMC/EMI Line Filter - 6A - 120/250VAC - Wire Leads Input/Output Termination - Panel Mount, Flange.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase EMC/EMI Line Filter - 6A - 120/250VAC - Wire Leads Input/Output Termination - Panel Mount, Flange.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- H (3-15 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 6EH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EH3
-
Alias/AKA:6609012-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:64.2 x 16.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$21.47
10
$18.76
25
$17.54
42
$16.99
84
$15.97
126
$15.58
168 +
$14.73
Click for Quote
Log in
to unlock special pricing