- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EH1LB
EMI/RFI Filters and Accessories
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
EMI/RFI Filters and Accessories
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- H (3-6 Amp, Low Cost) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 6EH1LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EH1LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:64.2 x 57.2 x 16.7 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.