- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EH1
EMC/EMI Line Filter - Single Phase - Single Stage - 250V - 6A - 50/60Hz - 465µH - Quick Connect - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
EMC/EMI Line Filter - Single Phase - Single Stage - 250V - 6A - 50/60Hz - 465µH - Quick Connect - Chassis Mount.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- H (3-15 Amp) Series
- Medical Application
- Mount Style = Flange
Search Keywords: 6EH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EH1
-
Alias/AKA:6609012-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:64.2 x 57.2 x 16.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,295
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$14.74
25
$9.32
56
$9.10
112
$9.01
280
$8.96
504
$8.93
1,008 +
$8.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT