Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

6EGS1-1

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • GG (1-6 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords: 6EGS11
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 6EGS1-1
Alias/AKA: 6609117-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6EGS1-1 RoHS compliant?
Yes, 6EGS1-1 is RoHS compliant.
What is the lead time for 6EGS1-1?
The standard lead time for 6EGS1-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 515
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
27
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.35
10
$19.99
27
$17.98
54
$17.11
81
$16.57
108 +
$15.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!