- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EG1
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Solder Lug Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Solder Lug Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- G (6-10 Amp) Series
- High Performance Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 6EG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EG1
-
Alias/AKA:6609050-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:54.6 x 90.4 x 39.6 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT