- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EF8
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- EF (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EF8
-
Alias/AKA:1-6609014-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
-
This product is discontinued, but still in stock.
-