Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

6EF2F

Power Entry Connector - Receptacle - Male Blades - 3 Positions - Filtered (EMI, RFI) - 6A - Quick Connect 0.250" (6.3mm) - Fla ...

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Entry Connector - Receptacle - Male Blades - 3 Positions - Filtered (EMI, RFI) - 6A - Quick Connect 0.250" (6.3mm) - Flange Mount, Right Angle.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EF (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Flange
Search Keywords: 6EF2F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 6EF2F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 50.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6EF2F discontinued?
Yes, 6EF2F from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6EF2F?
The recommended replacement for 6EF2F is FN9222-6-06 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 6EF2F RoHS compliant?
Yes, 6EF2F is RoHS compliant.
What is the lead time for 6EF2F?
The standard lead time for 6EF2F is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!