Available Replacements
RECOMMENDED REPLACEMENT
6EEJ2
6EEJ2

TE Connectivity / Corcom Brand

In Stock: 2

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Power Line Filter EMI 50Hz/60Hz 6A 250VAC Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Solder Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EEB (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 6EEB2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    6EEB2
  • Alias/AKA:
    6609001-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    50.29 x 20.57 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.80
40
$9.10
80
$8.97
120
$8.90
280
$8.72
520
$8.08
1,000 +
$8.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!