- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6EDL4C
Available Replacements
RECOMMENDED REPLACEMENT
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- L (2-6 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 6EDL4C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EDL4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 6EDL4C discontinued?
Yes, 6EDL4C from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6EDL4C?
The recommended replacement for 6EDL4C is PSL0XDS60 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 6EDL4C RoHS compliant?
Yes, 6EDL4C is RoHS compliant.
What is the lead time for 6EDL4C?
The standard lead time for 6EDL4C is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.