- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EDK1
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- DK (1-20 Amp, Enhanced K) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 6EDK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EDK1
-
Alias/AKA:6609033-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Termination Style:Quick Connect
-
Dimension:52.6 x 97.8 x 33.5 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$24.91
25
$22.37
50
$21.72
100
$19.56
250
$19.04
500 +
$17.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT