- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6ED8C
The 6ED8C is a compact, medium-performance EMI power inlet filter rated for 6A and featuring an internal ground-circuit induct ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
The 6ED8C is a compact, medium-performance EMI power inlet filter rated for 6A and featuring an internal ground-circuit inductor.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- ED (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 6ED8C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6ED8C
-
Alias/AKA:1-6609016-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
8
Price (USD)
Qty
Unit Price
8
$17.77
18
$17.44
36
$17.11
72
$16.78
120
$16.46
500 +
$15.44
Click for Quote
Log in
to unlock special pricing