Available Replacements
Possible Replacement
FN9222-6-06
FN9222-6-06

TE Connectivity / SCHAFFNER EMC

In Stock: 1,080

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

6ED1

Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • ED (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 6ED1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    6ED1
  • Alias/AKA:
    6609016-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    50.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6ED1 discontinued?
Yes, 6ED1 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6ED1?
The recommended replacement for 6ED1 is FN9222-6-06 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 6ED1 RoHS compliant?
Yes, 6ED1 is RoHS compliant.
What is the lead time for 6ED1?
The standard lead time for 6ED1 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 263
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$21.79
10
$16.16
40
$15.73
80
$14.82
280
$14.38
520
$14.32
1,000 +
$14.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!