Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

6EC2

Power Line Filter EMI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EC (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 6EC2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    6EC2
  • Alias/AKA:
    1-6609017-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    50.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6EC2 discontinued?
Yes, 6EC2 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6EC2?
The recommended replacement for 6EC2 is FN9233-6-06 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 6EC2 RoHS compliant?
Yes, 6EC2 is RoHS compliant.
What is the lead time for 6EC2?
The standard lead time for 6EC2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.03
5
$27.27
10
$26.87
30
$24.18
60
$23.44
90
$23.09
120 +
$22.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!