- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EC1
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EC (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 6EC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
CUSTOMERS
ALSO BOUGHT