- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6EBF4
Power Line Filter EMI/RFI 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter EMI/RFI 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EBF (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 6EBF4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6EBF4
-
Alias/AKA:6609018-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.5 x 29.46 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
12
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
12
$18.89
36
$18.33
60
$17.80
108
$16.07
252
$15.64
504
$14.48
1,008 +
$14.11
Click for Quote
Log in
to unlock special pricing