- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6CUFS1
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 6A Switch ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:6CUFS1
-
Alias/AKA:2-1609113-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
42 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
-
This product is discontinued, but still in stock.