- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 60VK6
Power Line Filter General Purpose RFI 60A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 60A 250VAC Threaded Stud Flange Mount
Search Keywords: 60VK6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:60VK6
-
Alias/AKA:2-6609028-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:60 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
On Order:
16
can ship 9/16/26
Minimum Order Quantity:
4
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
4
$151.57
8
$150.83
12
$121.11
20
$116.74
52
$111.74
100 +
$111.46
Click for Quote
Log in
to unlock special pricing