- Home ›
- All Products›
- 60KESS6BFPW
60KESS6BFPW
TE Connectivity / Corcom Brand
KES 60A 1S NUT WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KES 60A 1S NUT WYE 520VAC
Search Keywords: 60KESS6BFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:60KESS6BFPW
-
Alias/AKA:5-1609966-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
4
$641.39
8
$339.56
12
$238.95
15 +
$234.17
Click for Quote
Log in
to unlock special pricing