- Home ›
- All Products›
- 60KEBS6BFPDHM
60KEBS6BFPDHM
TE Connectivity / Corcom Brand
KEB 60A 1S NUT DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEB 60A 1S NUT DELTA 520VAC
Search Keywords: 60KEBS6BFPDHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:60KEBS6BFPDHM
-
Alias/AKA:7-1609965-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
4
$689.46
8
$365.01
12
$256.86
15 +
$251.72
Click for Quote
Log in
to unlock special pricing