- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 60DCF10
60DCF10
TE Connectivity / Corcom Brand
Power Line Filter RFI 60A 80VDC Terminal Block Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 60A 80VDC Terminal Block Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = DC
- DC (15-125 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 60DCF10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:60DCF10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Mounting:Flange Mount
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:60 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Termination Style:Terminal Block
-
Dimension:217.4 x 139.2 x 64.8 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.