- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 60DCB6B
60DCB6B
TE Connectivity / Corcom Brand
Power Line Filter 60A 80VDC Terminal Block Bulkhead/Rack
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Line Filter 60A 80VDC Terminal Block Bulkhead/Rack
Search Keywords: 60DCB6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:60DCB6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bulkhead/Rack
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:60 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Dimension:271.5 x 128.52 x 37.6 mm
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in