- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 60DBJ8
Power Line Filter 0Hz 60A 150VDC Wire Lead Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz 60A 150VDC Wire Lead Screw Mount
Search Keywords: 60DBJ8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:60DBJ8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Maximum Voltage Rating:150 VDC
-
Maximum Current Rating:60 A
-
Operating Frequency:0 Hz
-
Operating Temperature:-10 to 55 °C
-
Dimension:53.01 x 29.99 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.