Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

60AYT6C

Power Line Filter RFI 50Hz/60Hz 60A 440VAC Threaded Stud Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Power Line Filter RFI 50Hz/60Hz 60A 440VAC Threaded Stud Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • A (20-60 Amp) Series
  • 3 Phase WYE Application
  • Mount Style = Bulkhead
Search Keywords: 60AYT6C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    60AYT6C
  • Alias/AKA:
    6609073-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    440 VAC
  • Maximum Current Rating:
    60 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    351.3 x 175.8 x 122.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60AYT6C RoHS compliant?
Yes, 60AYT6C is RoHS compliant.
What is the lead time for 60AYT6C?
The standard lead time for 60AYT6C is approximately 120 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
On Order:
10   can ship 8/30/27
MOQ for out of Stock Qty:
2
120 Weeks can ship 1/1/29
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,026.92
2
$994.49
3
$992.01
4
$989.53
5 +
$987.05
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!