Available Replacements
이전 동등품
6609072-4 6609072-4 TE Connectivity / AMP Brand 60AYP6C J0=F7473
6609072-4

TE Connectivity / AMP Brand

In Stock: 18

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

60AYP6C

Power Line Filter RFI 50Hz/60Hz 60A 440VAC Threaded Stud Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Line Filter RFI 50Hz/60Hz 60A 440VAC Threaded Stud Screw Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • A (20-60 Amp) Series
  • 3 Phase WYE Application
  • Mount Style = Bulkhead
Search Keywords: 60AYP6C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 60AYP6C
Alias/AKA: 6609072-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Screw Mount
Maximum Voltage Rating: 440 VAC
Maximum Current Rating: 60 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 175.8 x 239.5 x 122.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60AYP6C discontinued?
Yes, 60AYP6C from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 60AYP6C?
The recommended replacement for 60AYP6C is 6609072-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 60AYP6C RoHS compliant?
Yes, 60AYP6C is RoHS compliant.
What is the lead time for 60AYP6C?
The standard lead time for 60AYP6C is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$398.05
3
$392.08
5 +
$386.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!