- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 600APH12P
600APH12P
TE Connectivity / Corcom Brand
Power Line Filter 3-Phase 50Hz/60Hz 600A 690VAC Busbar Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter 3-Phase 50Hz/60Hz 600A 690VAC Busbar Flange Mount
Search Keywords: 600APH12P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:600APH12P
-
Alias/AKA:8-1609148-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:690 VAC
-
Maximum Current Rating:600 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 50 °C
-
Termination Style:Busbar
-
Dimension:260mm x 380mm x 150 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$3,788.63
3
$3,779.16
5
$2,316.26
8
$1,478.14
10 +
$1,448.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments