- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 600APH12L
600APH12L
TE Connectivity / Corcom Brand
Power Line Filter EMI 50Hz/60Hz 600A 520VAC Busbar Flange Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 600A 520VAC Busbar Flange Mount Automotive
Search Keywords: 600APH12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:600APH12L
-
Alias/AKA:8-1609148-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:600 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 50 °C
-
Termination Style:Busbar
-
Dimension:260 x 380 x 115 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$2,958.12
5
$1,873.48
8
$1,207.90
10 +
$1,183.74
Click for Quote
Log in
to unlock special pricing