- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5VK7
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Bulkhead
Search Keywords: 5VK7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:5VK7
-
Alias/AKA:1-6609028-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:81.5 x 57.2 x 32.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
9
Order Increment:
9
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$18.183
9
$16.530
18
$16.290
27
$16.150
54
$15.900
108
$15.660
252
$15.350
504 +
$14.410
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT