- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5FB3
Power Line Filter 50Hz/60Hz 5A 277VAC/277VDC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 5A 277VAC/277VDC Wire Lead Flange Mount
Search Keywords: 5FB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:5FB3
-
Alias/AKA:9-1609095-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:277,277 VAC|VDC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 50 °C
-
Dimension:36.07 x 76.2 x 22.23 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
537
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$18.11
10
$17.33
40
$15.40
80
$15.24
120
$15.08
280
$14.85
520 +
$14.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT