- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5ER7M
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 5ER7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:5ER7M
-
Alias/AKA:1-6609031-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.2 x 32.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
Order Increment:
8
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
16
$51.32
32
$31.58
48
$25.00
64 +
$24.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments