- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5ER7
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 5ER7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:5ER7
-
Alias/AKA:1-6609031-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.2 x 32.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
8
$52.48
16
$52.35
32
$32.21
48
$25.50
64 +
$24.99
Click for Quote
Log in
to unlock special pricing