- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5ER1
Single Phase EMC/EMI Line Filter - Two Stage - 5A - 250VAC - 50/60Hz - .250" (6.3mm) Spade Terminals Input/Output Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase EMC/EMI Line Filter - Two Stage - 5A - 250VAC - 50/60Hz - .250" (6.3mm) Spade Terminals Input/Output Termination - Chassis Mount.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 5ER1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:5ER1
-
Alias/AKA:6609031-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 97.8 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
MOQ for out of Stock Qty:
24
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$42.61
5
$29.78
10
$29.49
24
$26.97
48
$25.83
72
$25.33
96 +
$24.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments