- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5EK1
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 5EK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:5EK1
-
Alias/AKA:6609027-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:78.7 x 71.4 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 12
Stock lot only:
4
Minimum Order Quantity:
12
Order Increment:
12
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$16.775
12
$15.250
36
$15.020
60
$14.700
108
$13.730
252
$13.550
504
$12.640
1,008 +
$11.830
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments