- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5EHM1S
Available Replacements
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- M (3-6 Amp) Series
- Medical Application
- Mount Style = Flange
Search Keywords: 5EHM1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:5EHM1S
-
Alias/AKA:1-6609130-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
What replaces 5EHM1S?
The recommended replacement for 5EHM1S is 1-6609130-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5EHM1S RoHS compliant?
Yes, 5EHM1S is RoHS compliant.
What is the lead time for 5EHM1S?
The standard lead time for 5EHM1S is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
56
can ship 11/4/26
264
can ship 12/21/26
44 Weeks
can ship
7/14/27
Price (USD)
Qty
Unit Price
1
$74.66
5
$52.18
24
$46.23
48
$45.77
72
$45.32
120
$45.20
264 +
$45.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT