- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5EFM1S
Power Entry Connector - Receptacle - Male Blades - 3 Position - 5A 120/250VAC - Filtered (EMI, RFI) - Switch On-Off - 0.110" ( ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- M (3-6 Amp) Series
- General Purpose Application
- Mount Style = Flanged
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:5EFM1S
-
Alias/AKA:2-6609129-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
24 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:120/250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:0.15 to 30 MHz
-
Operating Temperature:-10 to 40 °C
-
End of Life: Final orders must be placed by 01/01/2027