- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5EFM1C
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse/Voltage Selector ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- M (3-6 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 5EFM1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:5EFM1C
-
Alias/AKA:2-6609129-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
106
can ship 1/13/27
MOQ for out of Stock Qty:
24
97 Weeks
can ship
3/14/28
Price (USD)
Qty
Unit Price
1
$50.06
5
$49.57
10
$49.32
24
$39.41
48
$37.35
72
$36.30
96 +
$34.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments