- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5EFM1
Power Entry Module Filtered M 3 POS 120VAC/250VAC 5A Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 120VAC/250VAC 5A Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- M (3-6 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 5EFM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:5EFM1
-
Alias/AKA:2-6609129-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:120/250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:0.15 to 30 MHz
-
Operating Temperature:-10 to 40 °C
Frequently Asked Questions
Is 5EFM1 RoHS compliant?
Yes, 5EFM1 is RoHS compliant.
What is the lead time for 5EFM1?
The standard lead time for 5EFM1 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
44 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$46.73
5
$41.79
24
$35.90
48
$34.58
72
$33.42
120
$33.34
264 +
$33.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT