- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5EB3
Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- B (1-30 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 5EB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:5EB3
-
Alias/AKA:6609020-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:64.3 x 19.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
27
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$31.83
10
$31.75
27
$31.67
54
$19.49
81
$15.43
108 +
$15.12
Click for Quote
Log in
to unlock special pricing