- Home ›
- All Products›
- 55KEVD10ABSW
55KEVD10ABSW
TE Connectivity / Corcom Brand
KEV 55A 2S SP WYE BS 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEV 55A 2S SP WYE BS 440VAC
Search Keywords: 55KEVD10ABSW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:55KEVD10ABSW
-
Alias/AKA:2-1609998-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$474.97
3
$389.72
5
$277.67
6 +
$272.13
Click for Quote
Log in
to unlock special pricing