- Home ›
- All Products›
- 55KEPS10ABSWHM
55KEPS10ABSWHM
TE Connectivity / Corcom Brand
KEP 55A 1S HIGH PLUS SP BS WYE 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 55A 1S HIGH PLUS SP BS WYE 440 VAC
Search Keywords: 55KEPS10ABSWHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:55KEPS10ABSWHM
-
Alias/AKA:7-1609969-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$388.44
3
$318.72
4
$283.86
5 +
$278.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments