- Home ›
- All Products›
- 55KEMS10BBSDVM
55KEMS10BBSDVM
TE Connectivity / Corcom Brand
KEM 55A 1S HIGH PER SP BS DELTA 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 55A 1S HIGH PER SP BS DELTA 520 VAC
Search Keywords: 55KEMS10BBSDVM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:55KEMS10BBSDVM
-
Alias/AKA:7-1609968-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$402.07
3
$329.91
4
$293.82
5 +
$287.95
Click for Quote
Log in
to unlock special pricing