- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 55KEHD10BBSD
55KEHD10BBSD
TE Connectivity / Corcom Brand
KEH 55A 2S SP DELTA BS 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEH 55A 2S SP DELTA BS 520VAC
Search Keywords: 55KEHD10BBSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:55KEHD10BBSD
-
Alias/AKA:5-1609969-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$446.71
3
$366.53
5
$261.15
6 +
$255.93
Click for Quote
Log in
to unlock special pricing