- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 50KEPS10BFPWHM
50KEPS10BFPWHM
TE Connectivity / Corcom Brand
KEP 50A 1S HIGH PLUS SP WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEP 50A 1S HIGH PLUS SP WYE 520 VAC
Search Keywords: 50KEPS10BFPWHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:50KEPS10BFPWHM
-
Alias/AKA:8-1609969-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$744.92
2
$458.41
3
$362.91
4 +
$355.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments