- Home ›
- All Products›
- 50KEMS10BFPDHM
50KEMS10BFPDHM
TE Connectivity / Corcom Brand
KEM 50A 1S HIGH PER SP DELTA 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEM 50A 1S HIGH PER SP DELTA 520 VAC
Search Keywords: 50KEMS10BFPDHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:50KEMS10BFPDHM
-
Alias/AKA:7-1609968-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$723.38
2
$445.16
3
$352.42
4 +
$345.37
Click for Quote
Log in
to unlock special pricing