- Home ›
- All Products›
- 50KEMS10BFPD
50KEMS10BFPD
TE Connectivity / Corcom Brand
KEM 50A 1S HIGH PER SP DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 50A 1S HIGH PER SP DELTA 520VAC
Search Keywords: 50KEMS10BFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:50KEMS10BFPD
-
Alias/AKA:4-1609967-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$494.10
2
$370.57
3
$345.87
4 +
$338.95
Click for Quote
Log in
to unlock special pricing