- Home ›
- All Products›
- 50KEBS6AFPD
50KEBS6AFPD
TE Connectivity / Corcom Brand
KEB 50A 1S NUT DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEB 50A 1S NUT DELTA 440VAC
Search Keywords: 50KEBS6AFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:50KEBS6AFPD
-
Alias/AKA:1-1609965-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$577.59
8
$305.78
12
$215.18
15 +
$210.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments