- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 50FCD10
50FCD10
TE Connectivity / Corcom Brand
Power Line Filter 50Hz/60Hz 50A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 50A 480VAC Terminal Block Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- FCD (6-230 Amp) Series
- 3 Phase Delta Application
- Mount Style = Flanged
Search Keywords: 50FCD10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:50FCD10
-
Alias/AKA:6609070-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:50 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:160 x 266.7 x 64.52 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$476.70
2
$475.51
3
$390.16
4
$347.49
5 +
$340.54
Click for Quote
Log in
to unlock special pricing