- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 50FC10B
TE Connectivity / Corcom Brand
50FC10B
50FC10B=F7755B
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
50FC10B=F7755B
Search Keywords: 50FC10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:50FC10B
-
Alias/AKA:6609069-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:Terminal Block
-
Input Type:Terminal Block
-
Current Rating:50 A
-
Filter Type:Power Line
-
Filtered:Yes
-
Ground Choke Option:No
-
Leakage Current (Max) (120VAC, 60Hz):3.9 mA
-
Leakage Current (Max) (250VAC, 50Hz):3.8 mA
-
Mount Style:Flanged
-
Operating Temperature Range:-10 – 40 °C
-
Voltage (Max):250 VAC
Product Guides
+
Frequently Asked Questions
Is 50FC10B RoHS compliant?
Yes, 50FC10B is RoHS compliant.
What is the lead time for 50FC10B?
The standard lead time for 50FC10B is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
54
can ship 2/1/27
54
can ship 4/12/27
MOQ for out of Stock Qty:
5
40 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
1
$297.71
5
$296.97
9
$203.06
14
$155.01
18 +
$151.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT