- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 4EYP
Single Phase EMC/EMI Line Filter - Single Stage - 4A - 250VAC - 50/60Hz - PCB Pins .065" Diagonal Input/Output Termination - T ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- Y (3-6 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Printed Circuit Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:4EYP
-
Alias/AKA:6609061-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:28.7 x 66.3 x 44.5 mm
-
This product is discontinued, but still in stock.
-