- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 4EXP
Power Line Filter 50Hz/60Hz 4A 250VAC Quick Connect Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 4A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- X (3-6 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Printed Circuit Mount
Search Keywords: 4EXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:4EXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Mounting:Through Hole10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Termination Style:PC Pins10616
-
Dimension:66.3mm x 28.7mm x 41.110614mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.