Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

4EDL1S

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 4A Switch/Fuse/Voltage Selector ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 4A Switch/Fuse/Voltage Selector ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • L (2-6 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 4EDL1S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    4EDL1S
  • Alias/AKA:
    1-6609122-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Type:
    EMI/RFI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    240 VAC
  • Maximum Current Rating:
    4 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4EDL1S discontinued?
Yes, 4EDL1S from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4EDL1S?
The recommended replacement for 4EDL1S is PE0S0DS60 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 4EDL1S RoHS compliant?
Yes, 4EDL1S is RoHS compliant.
What is the lead time for 4EDL1S?
The standard lead time for 4EDL1S is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!